
TCMIA227ETLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCMIA227ETLSR100TR-ND - Tape & Reel (TR) 4713-TCMIA227ETLSR100CT-ND - Cut Tape (CT) 4713-TCMIA227ETLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA227ETLSR100 |
Description | TANT 20% 10V 220UF E LSR 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83800 € | 8,38 € |
| 50 | 0,66740 € | 33,37 € |
| 100 | 0,61460 € | 61,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,53543 € | 214,17 € |
| 800 | 0,50600 € | 404,80 € |
| 1.200 | 0,49128 € | 589,54 € |
| 2.000 | 0,47495 € | 949,90 € |
| 2.800 | 0,46541 € | 1.303,15 € |
| 4.000 | 0,45623 € | 1.824,92 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

