
TCMIA156AT | |
|---|---|
DigiKey Part Number | 4713-TCMIA156ATTR-ND - Tape & Reel (TR) 4713-TCMIA156ATCT-ND - Cut Tape (CT) 4713-TCMIA156ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA156AT |
Description | TANT 20% 10V 15UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,14126 € | 70,63 € |
| 1.000 | 0,13078 € | 130,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12215 € | 244,30 € |
| 4.000 | 0,11505 € | 460,20 € |
| 6.000 | 0,11150 € | 669,00 € |
| 10.000 | 0,10756 € | 1.075,60 € |
| 14.000 | 0,10526 € | 1.473,64 € |
| 20.000 | 0,10304 € | 2.060,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

