
TCMIA107DT | |
|---|---|
DigiKey Part Number | 4713-TCMIA107DTTR-ND - Tape & Reel (TR) 4713-TCMIA107DTCT-ND - Cut Tape (CT) 4713-TCMIA107DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA107DT |
Description | TANT 20% 10V 100UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,43620 € | 21,81 € |
| 100 | 0,39810 € | 39,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33382 € | 166,91 € |
| 1.000 | 0,31396 € | 313,96 € |
| 1.500 | 0,30401 € | 456,01 € |
| 2.500 | 0,29298 € | 732,45 € |
| 3.500 | 0,28653 € | 1.002,86 € |
| 5.000 | 0,28033 € | 1.401,65 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

