
TCMIA107CTLSR180 | |
|---|---|
DigiKey Part Number | 4713-TCMIA107CTLSR180TR-ND - Tape & Reel (TR) 4713-TCMIA107CTLSR180CT-ND - Cut Tape (CT) 4713-TCMIA107CTLSR180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA107CTLSR180 |
Description | TANT 20% 10V 100UF C LSR 180 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 180mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,48900 € | 24,45 € |
| 100 | 0,44730 € | 44,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37712 € | 188,56 € |
| 1.000 | 0,35538 € | 355,38 € |
| 1.500 | 0,34451 € | 516,76 € |
| 2.500 | 0,33245 € | 831,13 € |
| 3.500 | 0,32541 € | 1.138,93 € |
| 5.000 | 0,31862 € | 1.593,10 € |
| 6.000 | 0,31541 € | 1.892,46 € |
| 12.000 | 0,30459 € | 3.655,08 € |
| 12.500 | 0,30402 € | 3.800,25 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

