
TCMIA107CT | |
|---|---|
DigiKey Part Number | 4713-TCMIA107CTTR-ND - Tape & Reel (TR) 4713-TCMIA107CT-ND - Cut Tape (CT) 4713-TCMIA107CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA107CT |
Description | TANT 20% 10V 100UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,41340 € | 20,67 € |
| 100 | 0,37690 € | 37,69 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 500 | 0,31528 € | 157,64 € |
| 1.000 | 0,29622 € | 296,22 € |
| 1.500 | 0,28667 € | 430,00 € |
| 2.500 | 0,27610 € | 690,25 € |
| 3.500 | 0,26991 € | 944,68 € |
| 5.000 | 0,26397 € | 1.319,85 € |
| 6.000 | 0,26115 € | 1.566,90 € |
| 12.000 | 0,25166 € | 3.019,92 € |
| 12.500 | 0,25116 € | 3.139,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

