
TCMIA106AT | |
|---|---|
DigiKey Part Number | 4713-TCMIA106ATTR-ND - Tape & Reel (TR) 4713-TCMIA106ATCT-ND - Cut Tape (CT) 4713-TCMIA106ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA106AT |
Description | TANT 20% 10V 10UF A CASE STD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15080 € | 15,08 € |
| 500 | 0,12060 € | 60,30 € |
| 1.000 | 0,11131 € | 111,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10367 € | 207,34 € |
| 4.000 | 0,09737 € | 389,48 € |
| 6.000 | 0,09422 € | 565,32 € |
| 10.000 | 0,09073 € | 907,30 € |
| 14.000 | 0,08868 € | 1.241,52 € |
| 20.000 | 0,08672 € | 1.734,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

