
TCKOJ477ETLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCKOJ477ETLSR100TR-ND - Tape & Reel (TR) 4713-TCKOJ477ETLSR100CT-ND - Cut Tape (CT) 4713-TCKOJ477ETLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ477ETLSR100 |
Description | TANT 10% 6.3V 470UF E LSR 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,30180 € | 65,09 € |
| 100 | 1,21460 € | 121,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,08393 € | 433,57 € |
| 800 | 1,03533 € | 828,26 € |
| 1.200 | 1,01100 € | 1.213,20 € |
| 2.000 | 0,98403 € | 1.968,06 € |
| 2.800 | 0,96825 € | 2.711,10 € |
| 4.000 | 0,95308 € | 3.812,32 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

