
TCKOJ477DTLSR150 | |
|---|---|
DigiKey Part Number | 4713-TCKOJ477DTLSR150TR-ND - Tape & Reel (TR) 4713-TCKOJ477DTLSR150CT-ND - Cut Tape (CT) 4713-TCKOJ477DTLSR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ477DTLSR150 |
Description | TANT 10% 6.3V 470UF D LSR 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,19000 € | 11,90 € |
| 50 | 0,96440 € | 48,22 € |
| 100 | 0,89490 € | 89,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77714 € | 388,57 € |
| 1.000 | 0,74070 € | 740,70 € |
| 1.500 | 0,72245 € | 1.083,67 € |
| 2.500 | 0,70222 € | 1.755,55 € |
| 3.500 | 0,69038 € | 2.416,33 € |
| 5.000 | 0,67900 € | 3.395,00 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

