
TCKOJ477DT | |
|---|---|
DigiKey Part Number | 4713-TCKOJ477DTTR-ND - Tape & Reel (TR) 4713-TCKOJ477DTCT-ND - Cut Tape (CT) 4713-TCKOJ477DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ477DT |
Description | TANT 10% 6.3V 470UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,01400 € | 10,14 € |
| 50 | 0,81500 € | 40,75 € |
| 100 | 0,75350 € | 75,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64946 € | 324,73 € |
| 1.000 | 0,61729 € | 617,29 € |
| 1.500 | 0,60117 € | 901,75 € |
| 2.500 | 0,58332 € | 1.458,30 € |
| 3.500 | 0,57287 € | 2.005,05 € |
| 5.000 | 0,56283 € | 2.814,15 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

