
TCKOJ476BT | |
|---|---|
DigiKey Part Number | 4713-TCKOJ476BTTR-ND - Tape & Reel (TR) 4713-TCKOJ476BTCT-ND - Cut Tape (CT) 4713-TCKOJ476BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ476BT |
Description | TANT 10% 6.3V 47UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,22230 € | 22,23 € |
| 500 | 0,18148 € | 90,74 € |
| 1.000 | 0,16887 € | 168,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15848 € | 316,96 € |
| 4.000 | 0,14994 € | 599,76 € |
| 6.000 | 0,14566 € | 873,96 € |
| 10.000 | 0,14092 € | 1.409,20 € |
| 14.000 | 0,13814 € | 1.933,96 € |
| 20.000 | 0,13548 € | 2.709,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

