
TCKOJ337DTLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCKOJ337DTLSR100TR-ND - Tape & Reel (TR) 4713-TCKOJ337DTLSR100CT-ND - Cut Tape (CT) 4713-TCKOJ337DTLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ337DTLSR100 |
Description | TANT 10% 6.3V 330UF D LSR 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04400 € | 10,44 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,77780 € | 77,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67172 € | 335,86 € |
| 1.000 | 0,63890 € | 638,90 € |
| 1.500 | 0,62245 € | 933,67 € |
| 2.500 | 0,60421 € | 1.510,53 € |
| 3.500 | 0,59355 € | 2.077,43 € |
| 5.000 | 0,58329 € | 2.916,45 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

