
TCKOJ337DTLSR045 | |
|---|---|
DigiKey Part Number | 4713-TCKOJ337DTLSR045TR-ND - Tape & Reel (TR) 4713-TCKOJ337DTLSR045CT-ND - Cut Tape (CT) 4713-TCKOJ337DTLSR045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ337DTLSR045 |
Description | TANT 10% 6.3V 330UF D LSR 045 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 0,97080 € | 48,54 € |
| 100 | 0,90050 € | 90,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78188 € | 390,94 € |
| 1.000 | 0,74514 € | 745,14 € |
| 1.500 | 0,72674 € | 1.090,11 € |
| 2.500 | 0,70635 € | 1.765,88 € |
| 3.500 | 0,69442 € | 2.430,47 € |
| 5.000 | 0,68295 € | 3.414,75 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

