
TCKOJ336ATLSR600 | |
|---|---|
DigiKey Part Number | 4713-TCKOJ336ATLSR600TR-ND - Tape & Reel (TR) 4713-TCKOJ336ATLSR600CT-ND - Cut Tape (CT) 4713-TCKOJ336ATLSR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ336ATLSR600 |
Description | TANT 10% 6.3V 33UF A LSR 600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 600mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,34500 € | 17,25 € |
| 100 | 0,31340 € | 31,34 € |
| 500 | 0,26006 € | 130,03 € |
| 1.000 | 0,24359 € | 243,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23002 € | 460,04 € |
| 4.000 | 0,21885 € | 875,40 € |
| 6.000 | 0,21326 € | 1.279,56 € |
| 10.000 | 0,20706 € | 2.070,60 € |
| 14.000 | 0,20343 € | 2.848,02 € |
| 20.000 | 0,19995 € | 3.999,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

