
TCKOJ336AT | |
|---|---|
DigiKey Part Number | 4713-TCKOJ336ATTR-ND - Tape & Reel (TR) 4713-TCKOJ336ATCT-ND - Cut Tape (CT) 4713-TCKOJ336ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ336AT |
Description | TANT 10% 6.3V 33UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18230 € | 18,23 € |
| 500 | 0,14724 € | 73,62 € |
| 1.000 | 0,13643 € | 136,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12753 € | 255,06 € |
| 4.000 | 0,12021 € | 480,84 € |
| 6.000 | 0,11654 € | 699,24 € |
| 10.000 | 0,11248 € | 1.124,80 € |
| 14.000 | 0,11010 € | 1.541,40 € |
| 20.000 | 0,10782 € | 2.156,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

