
TCKOJ107CTLSR150 | |
|---|---|
DigiKey Part Number | 4713-TCKOJ107CTLSR150TR-ND - Tape & Reel (TR) 4713-TCKOJ107CTLSR150CT-ND - Cut Tape (CT) 4713-TCKOJ107CTLSR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ107CTLSR150 |
Description | TANT 10% 6.3V 100UF C LSR 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46120 € | 23,06 € |
| 100 | 0,42160 € | 42,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35444 € | 177,22 € |
| 1.000 | 0,33369 € | 333,69 € |
| 1.500 | 0,32329 € | 484,94 € |
| 2.500 | 0,31177 € | 779,42 € |
| 3.500 | 0,30503 € | 1.067,61 € |
| 5.000 | 0,29855 € | 1.492,75 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

