New Product
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKOJ107CT

DigiKey Part Number
4713-TCKOJ107CTTR-ND - Tape & Reel (TR)
4713-TCKOJ107CT-ND - Cut Tape (CT)
4713-TCKOJ107CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKOJ107CT
Description
TANT 10% 6.3V 100UF C CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43500 €4,35 €
500,33400 €16,70 €
1000,30320 €30,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25104 €125,52 €
1.0000,23493 €234,93 €
1.5000,22686 €340,29 €
2.5000,21792 €544,80 €
3.5000,21270 €744,45 €
5.0000,20767 €1.038,35 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €