
TCKOJ107BTLSR400 | |
|---|---|
DigiKey Part Number | 2571-TCKOJ107BTLSR400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKOJ107BTLSR400 |
Description | TANT 10% 6.3V 100UF B LSR 400 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Lifetime @ Temp. 2000 Hrs @ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance | Package / Case 1411 (3528 Metric) |
Tolerance ±10% | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.083" (2.10mm) |

