
TCKOJ107BT | |
|---|---|
DigiKey Part Number | 4713-TCKOJ107BTTR-ND - Tape & Reel (TR) 4713-TCKOJ107BTCT-ND - Cut Tape (CT) 4713-TCKOJ107BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOJ107BT |
Description | TANT 10% 6.3V 100UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25860 € | 12,93 € |
| 100 | 0,23320 € | 23,32 € |
| 500 | 0,19072 € | 95,36 € |
| 1.000 | 0,17758 € | 177,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16678 € | 333,56 € |
| 4.000 | 0,15788 € | 631,52 € |
| 6.000 | 0,15343 € | 920,58 € |
| 10.000 | 0,14849 € | 1.484,90 € |
| 14.000 | 0,14560 € | 2.038,40 € |
| 20.000 | 0,14283 € | 2.856,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

