
TCKOG107BTLSR350 | |
|---|---|
DigiKey Part Number | 4713-TCKOG107BTLSR350TR-ND - Tape & Reel (TR) 4713-TCKOG107BTLSR350CT-ND - Cut Tape (CT) 4713-TCKOG107BTLSR350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOG107BTLSR350 |
Description | TANT 10% 4V 100UF B LSR 350 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,29020 € | 29,02 € |
| 500 | 0,23980 € | 119,90 € |
| 1.000 | 0,22423 € | 224,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21141 € | 422,82 € |
| 4.000 | 0,20086 € | 803,44 € |
| 6.000 | 0,19557 € | 1.173,42 € |
| 10.000 | 0,18972 € | 1.897,20 € |
| 14.000 | 0,18629 € | 2.608,06 € |
| 20.000 | 0,18300 € | 3.660,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

