
TCKOG107BTLSR250 | |
|---|---|
DigiKey Part Number | 4713-TCKOG107BTLSR250TR-ND - Tape & Reel (TR) 4713-TCKOG107BTLSR250CT-ND - Cut Tape (CT) 4713-TCKOG107BTLSR250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOG107BTLSR250 |
Description | TANT 10% 4V 100UF B LSR 250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,32300 € | 16,15 € |
| 100 | 0,29300 € | 29,30 € |
| 500 | 0,24238 € | 121,19 € |
| 1.000 | 0,22673 € | 226,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21385 € | 427,70 € |
| 4.000 | 0,20325 € | 813,00 € |
| 6.000 | 0,19794 € | 1.187,64 € |
| 10.000 | 0,19206 € | 1.920,60 € |
| 14.000 | 0,18862 € | 2.640,68 € |
| 20.000 | 0,18531 € | 3.706,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

