
TCKOG107BTLSR200 | |
|---|---|
DigiKey Part Number | 4713-TCKOG107BTLSR200TR-ND - Tape & Reel (TR) 4713-TCKOG107BTLSR200CT-ND - Cut Tape (CT) 4713-TCKOG107BTLSR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKOG107BTLSR200 |
Description | TANT 10% 4V 100UF B LSR 200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 200mOhm |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,49560 € | 24,78 € |
| 100 | 0,45380 € | 45,38 € |
| 500 | 0,38304 € | 191,52 € |
| 1.000 | 0,36113 € | 361,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34311 € | 686,22 € |
| 4.000 | 0,32827 € | 1.313,08 € |
| 6.000 | 0,32084 € | 1.925,04 € |
| 10.000 | 0,31260 € | 3.126,00 € |
| 14.000 | 0,30778 € | 4.308,92 € |
| 20.000 | 0,30314 € | 6.062,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

