
TCKIX685DTLSR600 | |
|---|---|
DigiKey Part Number | 4713-TCKIX685DTLSR600TR-ND - Tape & Reel (TR) 4713-TCKIX685DTLSR600CT-ND - Cut Tape (CT) 4713-TCKIX685DTLSR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX685DTLSR600 |
Description | TANT 10% 50V 6.8UF D LSR 600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,07200 € | 10,72 € |
| 50 | 0,86440 € | 43,22 € |
| 100 | 0,80030 € | 80,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69190 € | 345,95 € |
| 1.000 | 0,65836 € | 658,36 € |
| 1.500 | 0,64155 € | 962,32 € |
| 2.500 | 0,62294 € | 1.557,35 € |
| 3.500 | 0,61205 € | 2.142,17 € |
| 5.000 | 0,60157 € | 3.007,85 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

