
TCKIX685DT | |
|---|---|
DigiKey Part Number | 4713-TCKIX685DTTR-ND - Tape & Reel (TR) 4713-TCKIX685DTCT-ND - Cut Tape (CT) 4713-TCKIX685DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX685DT |
Description | TANT 10% 50V 6.8UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05700 € | 10,57 € |
| 50 | 0,85120 € | 42,56 € |
| 100 | 0,78760 € | 78,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68018 € | 340,09 € |
| 1.000 | 0,64694 € | 646,94 € |
| 1.500 | 0,63028 € | 945,42 € |
| 2.500 | 0,61182 € | 1.529,55 € |
| 3.500 | 0,60102 € | 2.103,57 € |
| 5.000 | 0,59064 € | 2.953,20 € |
| 6.000 | 0,58572 € | 3.514,32 € |
| 12.000 | 0,56914 € | 6.829,68 € |
| 12.500 | 0,56826 € | 7.103,25 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

