
TCKIX475DTLSR700 | |
|---|---|
DigiKey Part Number | 4713-TCKIX475DTLSR700TR-ND - Tape & Reel (TR) 4713-TCKIX475DTLSR700CT-ND - Cut Tape (CT) 4713-TCKIX475DTLSR700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX475DTLSR700 |
Description | TANT 10% 50V 4.7UF D LSR 700 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,38200 € | 13,82 € |
| 50 | 1,12800 € | 56,40 € |
| 100 | 1,04950 € | 104,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91662 € | 458,31 € |
| 1.000 | 0,87550 € | 875,50 € |
| 1.500 | 0,85489 € | 1.282,34 € |
| 2.500 | 0,83206 € | 2.080,15 € |
| 3.500 | 0,81871 € | 2.865,49 € |
| 5.000 | 0,80586 € | 4.029,30 € |
| 6.000 | 0,79977 € | 4.798,62 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

