
TCKIX475DTLSR700 | |
|---|---|
DigiKey Part Number | 2571-TCKIX475DTLSR700TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKIX475DTLSR700 |
Description | TANT 10% 50V 4.7UF D LSR 700 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | ESR (Equivalent Series Resistance) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Lifetime @ Temp. 2000 Hrs @ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance | Package / Case 2917 (7343 Metric) |
Tolerance ±10% | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Voltage - Rated | Height - Seated (Max) 0.122" (3.10mm) |

