
TCKIX475DT | |
|---|---|
DigiKey Part Number | 4713-TCKIX475DTTR-ND - Tape & Reel (TR) 4713-TCKIX475DTCT-ND - Cut Tape (CT) 4713-TCKIX475DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX475DT |
Description | TANT 10% 50V 4.7UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85200 € | 8,52 € |
| 50 | 0,67860 € | 33,93 € |
| 100 | 0,62510 € | 62,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53470 € | 267,35 € |
| 1.000 | 0,50672 € | 506,72 € |
| 1.500 | 0,49271 € | 739,06 € |
| 2.500 | 0,47718 € | 1.192,95 € |
| 3.500 | 0,46810 € | 1.638,35 € |
| 5.000 | 0,45936 € | 2.296,80 € |
| 6.000 | 0,45523 € | 2.731,38 € |
| 12.000 | 0,44129 € | 5.295,48 € |
| 12.500 | 0,44055 € | 5.506,88 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

