
TCKIX475CTLSR800 | |
|---|---|
DigiKey Part Number | 4713-TCKIX475CTLSR800TR-ND - Tape & Reel (TR) 4713-TCKIX475CTLSR800CT-ND - Cut Tape (CT) 4713-TCKIX475CTLSR800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX475CTLSR800 |
Description | TANT 10% 50V 4.7UF C LSR 800 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 800mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 50 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18300 € | 11,83 € |
| 50 | 0,95860 € | 47,93 € |
| 100 | 0,88930 € | 88,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77216 € | 386,08 € |
| 1.000 | 0,73588 € | 735,88 € |
| 1.500 | 0,71771 € | 1.076,56 € |
| 2.500 | 0,69756 € | 1.743,90 € |
| 3.500 | 0,68579 € | 2.400,26 € |
| 5.000 | 0,67446 € | 3.372,30 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

