
TCKIX225DT | |
|---|---|
DigiKey Part Number | 4713-TCKIX225DTTR-ND - Tape & Reel (TR) 4713-TCKIX225DTCT-ND - Cut Tape (CT) 4713-TCKIX225DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX225DT |
Description | TANT 10% 50V 2.2UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,75920 € | 37,96 € |
| 100 | 0,70100 € | 70,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60278 € | 301,39 € |
| 1.000 | 0,57240 € | 572,40 € |
| 1.500 | 0,55718 € | 835,77 € |
| 2.500 | 0,54031 € | 1.350,77 € |
| 3.500 | 0,53045 € | 1.856,57 € |
| 5.000 | 0,52096 € | 2.604,80 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

