
TCKIX106ETLSR500 | |
|---|---|
DigiKey Part Number | 4713-TCKIX106ETLSR500TR-ND - Tape & Reel (TR) 4713-TCKIX106ETLSR500CT-ND - Cut Tape (CT) 4713-TCKIX106ETLSR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX106ETLSR500 |
Description | TANT 10% 50V 10UF E LSR 500 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,98300 € | 19,83 € |
| 50 | 1,64620 € | 82,31 € |
| 100 | 1,54220 € | 154,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,38610 € | 554,44 € |
| 800 | 1,32809 € | 1.062,47 € |
| 1.200 | 1,29902 € | 1.558,82 € |
| 2.000 | 1,26681 € | 2.533,62 € |
| 2.800 | 1,24797 € | 3.494,32 € |
| 4.000 | 1,22984 € | 4.919,36 € |
| 4.800 | 1,22125 € | 5.862,00 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

