
TCKIX106ETLSR260 | |
|---|---|
DigiKey Part Number | 4713-TCKIX106ETLSR260TR-ND - Tape & Reel (TR) 4713-TCKIX106ETLSR260CT-ND - Cut Tape (CT) 4713-TCKIX106ETLSR260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX106ETLSR260 |
Description | TANT 10% 50V 10UF E LSR 260 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 260mOhm |
Category | ESR (Equivalent Series Resistance) 260mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,45500 € | 24,55 € |
| 50 | 2,06020 € | 103,01 € |
| 100 | 1,93790 € | 193,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,75450 € | 701,80 € |
| 800 | 1,68630 € | 1.349,04 € |
| 1.200 | 1,65213 € | 1.982,56 € |
| 2.000 | 1,61426 € | 3.228,52 € |
| 2.800 | 1,59210 € | 4.457,88 € |
| 4.000 | 1,57079 € | 6.283,16 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

