
TCKIX106ETLSR250 | |
|---|---|
DigiKey Part Number | 4713-TCKIX106ETLSR250TR-ND - Tape & Reel (TR) 4713-TCKIX106ETLSR250CT-ND - Cut Tape (CT) 4713-TCKIX106ETLSR250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX106ETLSR250 |
Description | TANT 10% 50V 10UF E LSR 250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,49900 € | 24,99 € |
| 50 | 2,09700 € | 104,85 € |
| 100 | 1,97280 € | 197,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,78628 € | 714,51 € |
| 800 | 1,71696 € | 1.373,57 € |
| 1.200 | 1,68223 € | 2.018,68 € |
| 2.000 | 1,64372 € | 3.287,44 € |
| 2.800 | 1,62121 € | 4.539,39 € |
| 4.000 | 1,59955 € | 6.398,20 € |
| 4.800 | 1,58928 € | 7.628,54 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

