
TCKIX105CT | |
|---|---|
DigiKey Part Number | 4713-TCKIX105CTTR-ND - Tape & Reel (TR) 4713-TCKIX105CT-ND - Cut Tape (CT) 4713-TCKIX105CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIX105CT |
Description | TANT 10% 50V 1UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54300 € | 5,43 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,38560 € | 38,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32294 € | 161,47 € |
| 1.000 | 0,30353 € | 303,53 € |
| 1.500 | 0,29382 € | 440,73 € |
| 2.500 | 0,28306 € | 707,65 € |
| 3.500 | 0,27676 € | 968,66 € |
| 5.000 | 0,27071 € | 1.353,55 € |
| 6.000 | 0,26785 € | 1.607,10 € |
| 12.000 | 0,25819 € | 3.098,28 € |
| 12.500 | 0,25767 € | 3.220,88 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

