
TCKIV685CT | |
|---|---|
DigiKey Part Number | 4713-TCKIV685CTTR-ND - Tape & Reel (TR) 4713-TCKIV685CT-ND - Cut Tape (CT) 4713-TCKIV685CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV685CT |
Description | TANT 10% 35V 6.8UF C CASE STD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 35 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61600 € | 6,16 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,44180 € | 44,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37242 € | 186,21 € |
| 1.000 | 0,35097 € | 350,97 € |
| 1.500 | 0,34022 € | 510,33 € |
| 2.500 | 0,32832 € | 820,80 € |
| 3.500 | 0,32136 € | 1.124,76 € |
| 5.000 | 0,31466 € | 1.573,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

