New Product
0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIV684AT

DigiKey Part Number
4713-TCKIV684ATTR-ND - Tape & Reel (TR)
4713-TCKIV684ATCT-ND - Cut Tape (CT)
4713-TCKIV684ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIV684AT
Description
TANT 10% 35V .68UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31200 €3,12 €
500,23620 €11,81 €
1000,21290 €21,29 €
5000,17344 €86,72 €
1.0000,16123 €161,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15120 €302,40 €
4.0000,14294 €571,76 €
6.0000,13880 €832,80 €
10.0000,13422 €1.342,20 €
14.0000,13154 €1.841,56 €
20.0000,12896 €2.579,20 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €