New Product
0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIV684AT

DigiKey Part Number
4713-TCKIV684ATTR-ND - Tape & Reel (TR)
4713-TCKIV684ATCT-ND - Cut Tape (CT)
4713-TCKIV684ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIV684AT
Description
TANT 10% 35V .68UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
500,21060 €10,53 €
1000,18930 €18,93 €
5000,15320 €76,60 €
1.0000,14207 €142,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13290 €265,80 €
4.0000,12535 €501,40 €
6.0000,12157 €729,42 €
10.0000,11738 €1.173,80 €
14.0000,11493 €1.609,02 €
20.0000,11258 €2.251,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €