
TCKIV476ETLSR200 | |
|---|---|
DigiKey Part Number | 4713-TCKIV476ETLSR200TR-ND - Tape & Reel (TR) 4713-TCKIV476ETLSR200CT-ND - Cut Tape (CT) 4713-TCKIV476ETLSR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV476ETLSR200 |
Description | TANT 10% 35V 47UF E LSR 200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,15900 € | 21,59 € |
| 50 | 1,80080 € | 90,04 € |
| 100 | 1,69000 € | 169,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,52385 € | 609,54 € |
| 800 | 1,46205 € | 1.169,64 € |
| 1.200 | 1,43110 € | 1.717,32 € |
| 2.000 | 1,39679 € | 2.793,58 € |
| 2.800 | 1,37673 € | 3.854,84 € |
| 4.000 | 1,35743 € | 5.429,72 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

