
TCKIV476DTLSR300 | |
|---|---|
DigiKey Part Number | 4713-TCKIV476DTLSR300TR-ND - Tape & Reel (TR) 4713-TCKIV476DTLSR300CT-ND - Cut Tape (CT) 4713-TCKIV476DTLSR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV476DTLSR300 |
Description | TANT 10% 35V 47UF D LSR 300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,40400 € | 14,04 € |
| 50 | 1,14660 € | 57,33 € |
| 100 | 1,06710 € | 106,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93262 € | 466,31 € |
| 1.000 | 0,89098 € | 890,98 € |
| 1.500 | 0,87013 € | 1.305,19 € |
| 2.500 | 0,84700 € | 2.117,50 € |
| 3.500 | 0,83349 € | 2.917,21 € |
| 5.000 | 0,82048 € | 4.102,40 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

