
TCKIV476DT | |
|---|---|
DigiKey Part Number | 4713-TCKIV476DTTR-ND - Tape & Reel (TR) 4713-TCKIV476DTCT-ND - Cut Tape (CT) 4713-TCKIV476DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV476DT |
Description | TANT 10% 35V 47UF D CASE STD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91200 € | 9,12 € |
| 50 | 0,72940 € | 36,47 € |
| 100 | 0,67280 € | 67,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57730 € | 288,65 € |
| 1.000 | 0,54774 € | 547,74 € |
| 1.500 | 0,53293 € | 799,39 € |
| 2.500 | 0,51652 € | 1.291,30 € |
| 3.500 | 0,50693 € | 1.774,25 € |
| 5.000 | 0,49770 € | 2.488,50 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

