
TCKIV475CT | |
|---|---|
DigiKey Part Number | 4713-TCKIV475CTTR-ND - Tape & Reel (TR) 4713-TCKIV475CT-ND - Cut Tape (CT) 4713-TCKIV475CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV475CT |
Description | TANT 10% 35V 4.7UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36860 € | 18,43 € |
| 100 | 0,33530 € | 33,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27892 € | 139,46 € |
| 1.000 | 0,26150 € | 261,50 € |
| 1.500 | 0,25278 € | 379,17 € |
| 2.500 | 0,24312 € | 607,80 € |
| 3.500 | 0,23747 € | 831,14 € |
| 5.000 | 0,23204 € | 1.160,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

