
TCKIV475BTLSR850 | |
|---|---|
DigiKey Part Number | 4713-TCKIV475BTLSR850TR-ND - Tape & Reel (TR) 4713-TCKIV475BTLSR850CT-ND - Cut Tape (CT) 4713-TCKIV475BTLSR850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV475BTLSR850 |
Description | TANT 10% 35V 4.7UF B LSR 850 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 850mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 850mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41500 € | 4,15 € |
| 50 | 0,31860 € | 15,93 € |
| 100 | 0,28890 € | 28,89 € |
| 500 | 0,23868 € | 119,34 € |
| 1.000 | 0,22315 € | 223,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21038 € | 420,76 € |
| 4.000 | 0,19987 € | 799,48 € |
| 6.000 | 0,19460 € | 1.167,60 € |
| 10.000 | 0,18876 € | 1.887,60 € |
| 14.000 | 0,18535 € | 2.594,90 € |
| 20.000 | 0,18207 € | 3.641,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

