
TCKIV474AT | |
|---|---|
DigiKey Part Number | 4713-TCKIV474ATTR-ND - Tape & Reel (TR) 4713-TCKIV474ATCT-ND - Cut Tape (CT) 4713-TCKIV474ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV474AT |
Description | TANT 10% 35V .47UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,17940 € | 17,94 € |
| 500 | 0,14486 € | 72,43 € |
| 1.000 | 0,13417 € | 134,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12538 € | 250,76 € |
| 4.000 | 0,11815 € | 472,60 € |
| 6.000 | 0,11453 € | 687,18 € |
| 10.000 | 0,11051 € | 1.105,10 € |
| 14.000 | 0,10817 € | 1.514,38 € |
| 20.000 | 0,10591 € | 2.118,20 € |
| 24.000 | 0,10484 € | 2.516,16 € |
| 48.000 | 0,10124 € | 4.859,52 € |
| 50.000 | 0,10105 € | 5.052,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

