
TCKIV336ETLSR260 | |
|---|---|
DigiKey Part Number | 4713-TCKIV336ETLSR260TR-ND - Tape & Reel (TR) 4713-TCKIV336ETLSR260CT-ND - Cut Tape (CT) 4713-TCKIV336ETLSR260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV336ETLSR260 |
Description | TANT 10% 35V 33UF E LSR 260 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 260mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,53900 € | 15,39 € |
| 50 | 1,26200 € | 63,10 € |
| 100 | 1,17660 € | 117,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,04850 € | 419,40 € |
| 800 | 1,00086 € | 800,69 € |
| 1.200 | 0,97702 € | 1.172,42 € |
| 2.000 | 0,95058 € | 1.901,16 € |
| 2.800 | 0,93511 € | 2.618,31 € |
| 4.000 | 0,92025 € | 3.681,00 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

