
TCKIV336ETLSR250 | |
|---|---|
DigiKey Part Number | 4713-TCKIV336ETLSR250TR-ND - Tape & Reel (TR) 4713-TCKIV336ETLSR250CT-ND - Cut Tape (CT) 4713-TCKIV336ETLSR250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV336ETLSR250 |
Description | TANT 10% 35V 33UF E LSR 250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,77100 € | 27,71 € |
| 50 | 2,33760 € | 116,88 € |
| 100 | 2,20350 € | 220,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,00238 € | 800,95 € |
| 800 | 1,92758 € | 1.542,06 € |
| 1.200 | 1,89010 € | 2.268,12 € |
| 2.000 | 1,84855 € | 3.697,10 € |
| 2.800 | 1,82426 € | 5.107,93 € |
| 4.000 | 1,80088 € | 7.203,52 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

