
TCKIV336ETLSR175 | |
|---|---|
DigiKey Part Number | 2571-TCKIV336ETLSR175TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKIV336ETLSR175 |
Description | TANT 10% 35V 33UF E LSR 175 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 175mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |

