
TCKIV226DTLSR300 | |
|---|---|
DigiKey Part Number | 4713-TCKIV226DTLSR300TR-ND - Tape & Reel (TR) 4713-TCKIV226DTLSR300CT-ND - Cut Tape (CT) 4713-TCKIV226DTLSR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV226DTLSR300 |
Description | TANT 10% 35V 22UF D LSR 300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,23800 € | 12,38 € |
| 50 | 1,00500 € | 50,25 € |
| 100 | 0,93300 € | 93,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81116 € | 405,58 € |
| 1.000 | 0,77346 € | 773,46 € |
| 1.500 | 0,75457 € | 1.131,86 € |
| 2.500 | 0,73363 € | 1.834,08 € |
| 3.500 | 0,72139 € | 2.524,86 € |
| 5.000 | 0,70962 € | 3.548,10 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

