
TCKIV225BT | |
|---|---|
DigiKey Part Number | 4713-TCKIV225BTTR-ND - Tape & Reel (TR) 4713-TCKIV225BTCT-ND - Cut Tape (CT) 4713-TCKIV225BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV225BT |
Description | TANT 10% 35V 2.2UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24220 € | 12,11 € |
| 100 | 0,21830 € | 21,83 € |
| 500 | 0,17794 € | 88,97 € |
| 1.000 | 0,16547 € | 165,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15521 € | 310,42 € |
| 4.000 | 0,14676 € | 587,04 € |
| 6.000 | 0,14253 € | 855,18 € |
| 10.000 | 0,13785 € | 1.378,50 € |
| 14.000 | 0,13511 € | 1.891,54 € |
| 20.000 | 0,13247 € | 2.649,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

