New Product
0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIV224AT

DigiKey Part Number
4713-TCKIV224ATTR-ND - Tape & Reel (TR)
4713-TCKIV224ATCT-ND - Cut Tape (CT)
4713-TCKIV224ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIV224AT
Description
TANT 10% 35V .22UF A CASE STD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29600 €2,96 €
500,22320 €11,16 €
1000,20090 €20,09 €
5000,16314 €81,57 €
1.0000,15146 €151,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14185 €283,70 €
4.0000,13395 €535,80 €
6.0000,12999 €779,94 €
10.0000,12561 €1.256,10 €
14.0000,12304 €1.722,56 €
20.0000,12058 €2.411,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €