
TCKIV156DT | |
|---|---|
DigiKey Part Number | 4713-TCKIV156DTTR-ND - Tape & Reel (TR) 4713-TCKIV156DTCT-ND - Cut Tape (CT) 4713-TCKIV156DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV156DT |
Description | TANT 10% 35V 15UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,26700 € | 12,67 € |
| 50 | 1,02980 € | 51,49 € |
| 100 | 0,95640 € | 95,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83234 € | 416,17 € |
| 1.000 | 0,79393 € | 793,93 € |
| 1.500 | 0,77469 € | 1.162,04 € |
| 2.500 | 0,75337 € | 1.883,42 € |
| 3.500 | 0,74090 € | 2.593,15 € |
| 5.000 | 0,72890 € | 3.644,50 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

