New Product
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIV155BT

DigiKey Part Number
4713-TCKIV155BTTR-ND - Tape & Reel (TR)
4713-TCKIV155BTCT-ND - Cut Tape (CT)
4713-TCKIV155BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIV155BT
Description
TANT 10% 35V 1.5UF B CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
5.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33600 €3,36 €
500,25540 €12,77 €
1000,23060 €23,06 €
5000,18840 €94,20 €
1.0000,17539 €175,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16468 €329,36 €
4.0000,15587 €623,48 €
6.0000,15145 €908,70 €
10.0000,14656 €1.465,60 €
14.0000,14370 €2.011,80 €
20.0000,14095 €2.819,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €