
TCKIV155AT | |
|---|---|
DigiKey Part Number | 4713-TCKIV155ATTR-ND - Tape & Reel (TR) 4713-TCKIV155ATCT-ND - Cut Tape (CT) 4713-TCKIV155ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV155AT |
Description | TANT 10% 35V 1.5UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,27000 € | 13,50 € |
| 100 | 0,24400 € | 24,40 € |
| 500 | 0,19996 € | 99,98 € |
| 1.000 | 0,18635 € | 186,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17515 € | 350,30 € |
| 4.000 | 0,16594 € | 663,76 € |
| 6.000 | 0,16132 € | 967,92 € |
| 10.000 | 0,15620 € | 1.562,00 € |
| 14.000 | 0,15321 € | 2.144,94 € |
| 20.000 | 0,15034 € | 3.006,80 € |
| 24.000 | 0,14897 € | 3.575,28 € |
| 48.000 | 0,14438 € | 6.930,24 € |
| 50.000 | 0,14414 € | 7.207,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

